395-138-560-288

Heilind Number:EDA395-138-560-288
Manufacturer:EDAC
Manufacturer Number:395-138-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-560-288

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector in sleek black. Designed for seamless integration, it features 138 positions in dual rows with a .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality for secure and efficient data transmission in your electronic applications.