395-138-560-504

Heilind Number:EDA395-138-560-504
Manufacturer:EDAC
Manufacturer Number:395-138-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-138-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:138
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-138-560-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a housing material made of UL 94V-0 rated Thermoplastic Polyester for durability and safety. With two rows and a total of 138 positions, this connector ensures ample connection options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. At a pitch of .1 inch and row spacing of .2 inch, it facilitates easy and secure board-to-board mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this reliable connector, perfect for a wide range of applications.