395-140-520-201

Heilind Number:EDA395-140-520-201
Manufacturer:EDAC
Manufacturer Number:395-140-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-520-201

Detailed Description

Enhance your electronic connections with our high-performance 140-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows of copper alloy contacts, each meticulously spaced at .1 inches, it offers secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing optimal functionality even in challenging environments. Upgrade your PCB assemblies with this essential component for seamless and efficient connectivity.