395-140-520-512

Heilind Number:EDA395-140-520-512
Manufacturer:EDAC
Manufacturer Number:395-140-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-520-512

Detailed Description

Enhance connectivity within your devices with our high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of 140 copper alloy contacts, it offers efficient power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate precise alignment between boards, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in demanding conditions. Elevate your connectivity solutions with this essential component for electronics assembly.