395-140-520-558

Heilind Number:EDA395-140-520-558
Manufacturer:EDAC
Manufacturer Number:395-140-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-520-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-520-558

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 140 positions, ensuring reliable connectivity for your electronic devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made from resilient Copper Alloy, providing efficient power transmission. Operating flawlessly within a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic setups with this essential component, ensuring optimal performance and connectivity.