395-140-520-808

Heilind Number:EDA395-140-520-808
Manufacturer:EDAC
Manufacturer Number:395-140-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-520-808

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector in sleek Black. Designed for seamless integration, this connector boasts a double-row layout with 140 positions, allowing for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity in any environment. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and space-saving connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronic projects with this essential component.