395-140-521-201

Heilind Number:EDA395-140-521-201
Manufacturer:EDAC
Manufacturer Number:395-140-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-521-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 140 positions across 2 rows, it offers ample space for seamless integration. The copper alloy contacts ensure reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in any environment. Upgrade your PCB setup with this essential component for efficient and secure board-to-board connections.