395-140-521-204

Heilind Number:EDA395-140-521-204
Manufacturer:EDAC
Manufacturer Number:395-140-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-521-204

Detailed Description

Upgrade your electronic connections with our premium Black Board To Board PCB Connector. Engineered for performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows and 140 positions, it offers ample connectivity for your PCB applications. The Copper Alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it's easy to install for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.