395-140-521-207

Heilind Number:EDA395-140-521-207
Manufacturer:EDAC
Manufacturer Number:395-140-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a pitch of .1 in and row spacing of .2 in, ensuring precise alignment. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, even in harsh environments with an operating temperature range of -40 to 105 °C. With 140 positions in a 2-row configuration, it provides ample connectivity for your electronic components. Crafted with copper alloy contacts, this connector delivers reliable power transmission with an amperage of 3 A. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Upgrade your PCB setup with this essential connector for seamless and efficient performance.