395-140-521-258

Heilind Number:EDA395-140-521-258
Manufacturer:EDAC
Manufacturer Number:395-140-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-521-258

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. With 140 positions, it provides ample space for secure and reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability in any environment, while the copper alloy contact material guarantees efficient conductivity. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.