395-140-521-502

Heilind Number:EDA395-140-521-502
Manufacturer:EDAC
Manufacturer Number:395-140-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-521-502

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector in sleek Black. Designed for seamless integration, this connector features 140 positions spread across 2 rows, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a straight mount orientation, it offers easy installation for improved connectivity in your PCB assemblies. Upgrade your systems with this essential component for seamless data transmission and power delivery.