395-140-521-512

Heilind Number:EDA395-140-521-512
Manufacturer:EDAC
Manufacturer Number:395-140-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-521-512

Detailed Description

Enhance connectivity within your electronic devices with this sophisticated Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both performance and safety. With two rows and 140 positions, it offers ample space for secure connections. The copper alloy contacts guarantee reliable conductivity, while the black color adds a sleek touch to your PCB layout. With a pitch of .1 inch and a row spacing of .2 inch, it allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this high-quality component is a must-have for your projects.