395-140-521-802

Heilind Number:EDA395-140-521-802
Manufacturer:EDAC
Manufacturer Number:395-140-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-521-802

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for reliability, it features 140 positions across 2 rows, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing offers durable protection, while the Copper Alloy contacts guarantee efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Suitable for straight mount orientation, it operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component.