395-140-521-807

Heilind Number:EDA395-140-521-807
Manufacturer:EDAC
Manufacturer Number:395-140-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-521-807

Detailed Description

Enhance connectivity in your electronic devices with this sleek and versatile board-to-board PCB connector. Designed with precision and durability in mind, it features 140 positions across two rows, allowing for seamless data transmission. The black UL 94V-0 thermoplastic polyester housing ensures safety and reliability, even in challenging environments. Each contact is crafted from high-quality copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and efficient performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.