395-140-521-808

Heilind Number:EDA395-140-521-808
Manufacturer:EDAC
Manufacturer Number:395-140-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-521-808

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, with two rows and 140 positions for comprehensive connectivity. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are easily achieved. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh conditions. Upgrade your PCB setup with this essential connector, perfect for various applications in the electronics industry.