395-140-521-858

Heilind Number:EDA395-140-521-858
Manufacturer:EDAC
Manufacturer Number:395-140-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-521-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for reliable and efficient data transfer, this connector features 140 positions with a pitch of .1 inches and dual rows for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers exceptional housing protection. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Upgrade your PCB connections with this essential component.