395-140-521-878

Heilind Number:EDA395-140-521-878
Manufacturer:EDAC
Manufacturer Number:395-140-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-521-878

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With two rows and a total of 140 positions, this connector offers ample space for seamless connectivity. Crafted with precision, it guarantees secure contact with its Copper Alloy material. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your setup with this essential component for efficient data transmission.