395-140-523-288

Heilind Number:EDA395-140-523-288
Manufacturer:EDAC
Manufacturer Number:395-140-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-523-288

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 140 positions across 2 rows, ensuring reliable communication between boards. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system's connectivity with this black connector, perfect for demanding industrial and commercial environments.