395-140-523-502

Heilind Number:EDA395-140-523-502
Manufacturer:EDAC
Manufacturer Number:395-140-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-523-502

Detailed Description

Enhance connectivity within your devices with this high-performance PCB connector. Designed for seamless board-to-board integration, its 140 positions and dual rows ensure efficient data transfer. Crafted with precision, its housing material guarantees durability while its copper alloy contacts ensure reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your assembly needs. Operating flawlessly in a temperature range from -40 to 105°C, it's suitable for diverse environments. Whether for industrial or consumer electronics, this connector, with a straight mount orientation, is a versatile solution that guarantees optimal performance. Upgrade your connectivity solutions with this essential component.