395-140-523-802

Heilind Number:EDA395-140-523-802
Manufacturer:EDAC
Manufacturer Number:395-140-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-523-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring two rows of 140 contact positions, this connector ensures seamless signal transmission with a pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance in various environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy integration onto PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your system's connectivity with this essential component.