395-140-524-512

Heilind Number:EDA395-140-524-512
Manufacturer:EDAC
Manufacturer Number:395-140-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-524-512

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Meticulously designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its two rows of 140 positions offer ample room for secure and efficient connections, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precision is paramount in every interaction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance applications. Trust in its straight mount orientation for a streamlined installation process. Upgrade your circuitry with this essential component, where quality and reliability meet innovation.