395-140-524-858

Heilind Number:EDA395-140-524-858
Manufacturer:EDAC
Manufacturer Number:395-140-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-524-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows and a total of 140 positions, this connector offers ample room for seamless data transmission. The copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch make for easy and precise installation. Designed for straight mount orientation, it accommodates diverse PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.