395-140-525-212

Heilind Number:EDA395-140-525-212
Manufacturer:EDAC
Manufacturer Number:395-140-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-525-212

Detailed Description

Introducing our Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability and efficiency, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in demanding environments. With two rows of 140 positions each, it allows for efficient data transfer and power distribution. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, installation is quick and easy. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Trust in the quality and precision of our product to meet your connectivity needs seamlessly.