395-140-525-502

Heilind Number:EDA395-140-525-502
Manufacturer:EDAC
Manufacturer Number:395-140-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-525-502

Detailed Description

Introducing our Black Card Edge Connector, the perfect solution for seamlessly connecting PCBs with precision and reliability. This high-performance connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 140 positions and a pitch of .1 inch, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it allows for easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector to meet all your PCB connectivity needs.