395-140-525-512

Heilind Number:EDA395-140-525-512
Manufacturer:EDAC
Manufacturer Number:395-140-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-525-512

Detailed Description

Introducing the 395-140-525-512 Black Board To Board PCB Connector, a high-performance solution designed for seamless electronic device connectivity. Engineered with precision and reliability in mind, this connector boasts a contact material of Copper Alloy, ensuring optimal conductivity. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a total of 140 positions spread across 2 rows, this connector offers ample connectivity options. The 0.1-inch pitch and 0.2-inch row spacing make it ideal for compact PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, the 395-140-525-512 Connector is the perfect choice for your board-to-board connection needs. Trust in its quality and performance to elevate your projects to the next level.