395-140-525-812

Heilind Number:EDA395-140-525-812
Manufacturer:EDAC
Manufacturer Number:395-140-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-525-812

Detailed Description

Introducing our high-performance 395-140-525-812 Black Board-to-Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With an amperage rating of 3A, this connector ensures efficient power transmission while its UL 94V-0 Thermoplastic Polyester housing provides exceptional durability and fire resistance. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inches, it offers a total of 140 positions for versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in the quality and performance of this connector for your PCB assembly needs.