395-140-540-803

Heilind Number:EDA395-140-540-803
Manufacturer:EDAC
Manufacturer Number:395-140-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-540-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, ideal for seamless card edge integration. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and a total of 140 positions, it offers ample connectivity options for your electronic devices. The contact material, composed of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation, spaced at 0.1 inches with 0.2-inch row spacing, facilitates easy installation on your PCB. Upgrade your connectivity solutions with this essential component, a must-have in any electronic engineer's toolkit.