395-140-540-804

Heilind Number:EDA395-140-540-804
Manufacturer:EDAC
Manufacturer Number:395-140-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-540-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for precision, it features 140 positions across two rows, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch and row spacing of .1 and .2 inches respectively, it offers optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects. Upgrade your connection capabilities with this top-of-the-line PCB connector.