395-140-540-888

Heilind Number:EDA395-140-540-888
Manufacturer:EDAC
Manufacturer Number:395-140-540-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-540-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-540-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and 140 copper alloy contact positions, ensuring reliable and efficient transmission. With a low amperage of 3 A and a pitch of .1 in, this connector is suitable for various applications. Its straight mount orientation and dual-row configuration make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality even in harsh environments. Upgrade your PCB connections with this essential component.