395-140-541-258

Heilind Number:EDA395-140-541-258
Manufacturer:EDAC
Manufacturer Number:395-140-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-541-258

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector, designed for seamless integration into your PCB setup. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of 140 positions each, this connector offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The straight mount orientation further enhances its versatility, making it an essential component for your electronic projects. Elevate your PCB connectivity with this cutting-edge Card Edge Connector.