395-140-541-588

Heilind Number:EDA395-140-541-588
Manufacturer:EDAC
Manufacturer Number:395-140-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-541-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 140 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers enhanced protection while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for commercial or industrial applications, this connector is a dependable solution for your PCB connectivity needs.