395-140-541-858

Heilind Number:EDA395-140-541-858
Manufacturer:EDAC
Manufacturer Number:395-140-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-541-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring two rows with a total of 140 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your PCB connectivity with this essential component.