395-140-544-512

Heilind Number:EDA395-140-544-512
Manufacturer:EDAC
Manufacturer Number:395-140-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-544-512

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 140 positions spread across 2 rows, offering optimal functionality for your circuit boards. With a compact pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and robust performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation further simplifies installation, making it a must-have component for your electronic projects. Elevate your connectivity with this essential Board to Board PCB Connector.