395-140-555-212

Heilind Number:EDA395-140-555-212
Manufacturer:EDAC
Manufacturer Number:395-140-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-555-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connectors. Designed for seamless integration, these connectors feature a straight mount orientation with two rows of 140 positions each, offering optimal space utilization on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions today with our black-colored, 3A rated connectors.