395-140-555-512

Heilind Number:EDA395-140-555-512
Manufacturer:EDAC
Manufacturer Number:395-140-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-555-512

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed to streamline electronic connections with precision and reliability. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in all applications. With two rows of 140 copper alloy contacts, this connector offers seamless data transmission and power delivery. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, optimizes space utilization on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Suitable for a wide range of electronic devices, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions with this indispensable component.