395-140-555-807

Heilind Number:EDA395-140-555-807
Manufacturer:EDAC
Manufacturer Number:395-140-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-555-807

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable operation. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for up to 140 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your electronic setups with this essential component for smooth and efficient data transmission.