395-140-555-808

Heilind Number:EDA395-140-555-808
Manufacturer:EDAC
Manufacturer Number:395-140-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-555-808

Detailed Description

Enhance your PCB connectivity with our dual-row Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 140 positions for optimal data transfer. Crafted with precision, it boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it suits various applications. Elevate your electronic projects with this high-performance connector.