395-140-556-512

Heilind Number:EDA395-140-556-512
Manufacturer:EDAC
Manufacturer Number:395-140-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-556-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features two rows with a total of 140 positions, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are achieved. Crafted with copper alloy contacts, it offers superior conductivity. Operating smoothly at a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Its straight mount orientation simplifies installation, making it an essential component in your electronic assembly.