395-140-556-802

Heilind Number:EDA395-140-556-802
Manufacturer:EDAC
Manufacturer Number:395-140-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-556-802

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for optimum efficiency, this connector features 140 positions spread across 2 rows, ensuring seamless data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, guarantees reliable conductivity even in harsh environments. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component.