395-140-556-803

Heilind Number:EDA395-140-556-803
Manufacturer:EDAC
Manufacturer Number:395-140-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-556-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 140 positions for efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connectivity. The contact material, made of Copper Alloy, guarantees optimal conductivity. Engineered for convenience, it supports straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.