395-140-558-212

Heilind Number:EDA395-140-558-212
Manufacturer:EDAC
Manufacturer Number:395-140-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-558-212

Detailed Description

Efficiently bridge connections within your electronic setup with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and protection. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates seamless data transfer with optimal conductivity. Featuring a total of 140 positions, it offers ample connectivity options for your PCB assembly. Its right-angle mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in harsh environmental conditions. Upgrade your connectivity solutions with this essential component, a must-have for any electronics enthusiast or professional.