395-140-558-502

Heilind Number:EDA395-140-558-502
Manufacturer:EDAC
Manufacturer Number:395-140-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester for ultimate durability. With two rows of 140 positions each, it offers seamless and efficient connections. The copper alloy contact material ensures optimal conductivity, while the precise pitch of .1 inch and row spacing of .2 inch make for easy installation. Designed for versatility, its right-angle mount orientation suits various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Ideal for PCB assemblies, it guarantees secure and stable connections between boards. Elevate your electronic projects with this essential component.