395-140-558-512

Heilind Number:EDA395-140-558-512
Manufacturer:EDAC
Manufacturer Number:395-140-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a dual-row design, copper alloy contacts, and a pitch of .1 inch, it offers seamless integration and efficient power delivery. Boasting 140 positions and a right-angle mount orientation, it maximizes space utilization on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless and secure connections.