395-140-558-588

Heilind Number:EDA395-140-558-588
Manufacturer:EDAC
Manufacturer Number:395-140-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-558-588

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-To-Board Card Edge Connector, meticulously crafted for seamless integration. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Boasting 140 positions spread across 2 rows, it offers ample connectivity options for your applications. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation facilitates easy PCB assembly. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is designed for precision. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB design with this essential connector, a must-have in any electronic setup.