395-140-559-502

Heilind Number:EDA395-140-559-502
Manufacturer:EDAC
Manufacturer Number:395-140-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-559-502

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 140 positions in two rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Engineered with precision, the connector offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your circuit board. With a mount orientation of Right Angle, it optimizes space utilization, making it ideal for compact designs. The contact material, Copper Alloy, ensures stable conductivity for uninterrupted performance. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for a variety of applications in the industrial and electronics sector. Trust in this connector for secure and efficient board-to-board connections.