395-140-559-512

Heilind Number:EDA395-140-559-512
Manufacturer:EDAC
Manufacturer Number:395-140-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-559-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any operating environment. With two rows of copper alloy contacts, it offers a total of 140 positions for optimal signal transfer. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your electronics projects with this essential component.