395-140-559-588

Heilind Number:EDA395-140-559-588
Manufacturer:EDAC
Manufacturer Number:395-140-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-559-588

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Boasting a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers reliable power delivery at a maximum amperage of 3A. Featuring 140 positions, it allows for extensive signal transmission capabilities. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your system with this essential component, a must-have in any tech enthusiast's toolkit.