395-140-559-802

Heilind Number:EDA395-140-559-802
Manufacturer:EDAC
Manufacturer Number:395-140-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-559-802

Detailed Description

Enhance your electronic connections with our cutting-edge 140-position Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, allowing for efficient data transfer in a compact space. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from durable Copper Alloy, it guarantees long-lasting performance even in demanding environments. The right-angle mount orientation offers flexibility in installation, while a wide operating temperature range of -40 to 105°C ensures reliable functionality. Trust in this connector for high-speed, high-amperage connectivity solutions in your electronic projects.