395-140-559-878

Heilind Number:EDA395-140-559-878
Manufacturer:EDAC
Manufacturer Number:395-140-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-559-878

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector in sleek black. Designed for optimal performance, this connector features two rows of 140 positions, ensuring secure and seamless transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your electronic systems with this essential component for efficient and robust connectivity.