395-140-560-802

Heilind Number:EDA395-140-560-802
Manufacturer:EDAC
Manufacturer Number:395-140-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-140-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-140-560-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With two rows and a pitch of .1 inches, it offers seamless integration onto your PCB. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting 140 positions, this connector facilitates extensive connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of applications. Trust in its straight mount orientation for easy installation, making it a must-have in your electronic assembly toolkit. Elevate your connectivity game with this essential component.